


PCF14JA33R0 | |
|---|---|
DigiKey Part Number | 738-PCF14JA33R0CT-ND - Cut Tape (CT) 738-PCF14JA33R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCF14JA33R0 |
Description | RES 33 OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JA33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02516 € | 6,29 € |
| 500 | 0,02240 € | 11,20 € |
| 1.000 | 0,02003 € | 20,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01802 € | 36,04 € |
| 4.000 | 0,01631 € | 65,24 € |
| 6.000 | 0,01543 € | 92,58 € |
| 10.000 | 0,01443 € | 144,30 € |
| 14.000 | 0,01384 € | 193,76 € |
| 20.000 | 0,01326 € | 265,20 € |
| 24.000 | 0,01298 € | 311,52 € |
| 48.000 | 0,01203 € | 577,44 € |
| 50.000 | 0,01198 € | 599,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

