
PCB5JB1R20 | |
|---|---|
DigiKey Part Number | PCB5JB1R20-ND |
Manufacturer | |
Manufacturer Product Number | PCB5JB1R20 |
Description | RES 1.2 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
EDA/CAD Models | PCB5JB1R20 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.071" L x 0.374" W (27.20mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5JB1R20 | Stackpole Electronics Inc | 0 | CB5JB1R20-ND | 0,11739 € | Direct |


