
PCB20JB8R00 | |
|---|---|
DigiKey Part Number | PCB20JB8R00-ND |
Manufacturer | |
Manufacturer Product Number | PCB20JB8R00 |
Description | RES 8 OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 8 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
EDA/CAD Models | PCB20JB8R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 2.500" L x 0.500" W (63.50mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |

