Direct

PCB15KB10R0 | |
|---|---|
DigiKey Part Number | PCB15KB10R0-ND |
Manufacturer | |
Manufacturer Product Number | PCB15KB10R0 |
Description | RES 10 OHM 10% 15W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
EDA/CAD Models | PCB15KB10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.902" L x 0.500" W (48.30mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


