Parametric Equivalent

NWWS7FT130R | |
|---|---|
DigiKey Part Number | 738-NWWS7FT130R-ND |
Manufacturer | |
Manufacturer Product Number | NWWS7FT130R |
Description | RES, WW, 6.5W, 130 OHM, 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 7.2W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWWS7FT130R Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWWS7FB130R | Stackpole Electronics Inc | 0 | 738-NWWS7FB130R-ND | 0,73256 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73256 € | 732,56 € |
| Unit Price without VAT: | 0,73256 € |
|---|---|
| Unit Price with VAT: | 0,87175 € |

