
NWWP7JT220R | |
|---|---|
DigiKey Part Number | 738-NWWP7JT220R-ND |
Manufacturer | |
Manufacturer Product Number | NWWP7JT220R |
Description | RES, WW, 7W, 220 OHM, 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 7W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.025" L (7.92mm x 26.04mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14332 € | 1.143,32 € |
| Unit Price without VAT: | 1,14332 € |
|---|---|
| Unit Price with VAT: | 1,36055 € |

