Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NWWP10JT100R | |
|---|---|
DigiKey Part Number | 738-NWWP10JT100R-ND |
Manufacturer | |
Manufacturer Product Number | NWWP10JT100R |
Description | RES, WW, 10W, 100 OHM, 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW10JT100R | Stackpole Electronics Inc | 0 | 738-NWW10JT100R-ND | 1,19728 € | Parametric Equivalent |
| WW10JB100R | Stackpole Electronics Inc | 0 | WW10JB100R-ND | 0,74808 € | Parametric Equivalent |
| WW10JT100R | Stackpole Electronics Inc | 0 | WW10JT100R-ND | 0,74808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46000 € | 365,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



