
NWW7JBR500 | |
|---|---|
DigiKey Part Number | 738-NWW7JBR500-ND |
Manufacturer | |
Manufacturer Product Number | NWW7JBR500 |
Description | RES, WW, 7W, 0.5 OHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 7.2W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW7JBR500 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.000" L (7.92mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66904 € | 334,52 € |
| Unit Price without VAT: | 0,66904 € |
|---|---|
| Unit Price with VAT: | 0,79616 € |

