
NWW5JT7R50 | |
|---|---|
DigiKey Part Number | 738-NWW5JT7R50-ND |
Manufacturer | |
Manufacturer Product Number | NWW5JT7R50 |
Description | RES, WW, 5W, 7.5 OHM, 5%, NON-IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 5.1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW5JT7R50 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59088 € | 295,44 € |
| Unit Price without VAT: | 0,59088 € |
|---|---|
| Unit Price with VAT: | 0,70315 € |

