Parametric Equivalent
Parametric Equivalent

NWW5JT10R0 | |
|---|---|
DigiKey Part Number | NWW5JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NWW5JT10R0 |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW5JT10R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW5JB10R0 | Stackpole Electronics Inc | 0 | NWW5JB10R0-ND | 0,59562 € | Parametric Equivalent |
| WW5JB10R0 | Stackpole Electronics Inc | 0 | 738-WW5JB10R0-ND | 0,36139 € | Parametric Equivalent |
| WW5JT10R0 | Stackpole Electronics Inc | 438 | 738-WW5JT10R0CT-ND | 1,08000 € | Parametric Equivalent |
| CW00510R00JB12 | Vishay Dale | 0 | 541-CW00510R00JB12-ND | 3,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59562 € | 297,81 € |
| Unit Price without VAT: | 0,59562 € |
|---|---|
| Unit Price with VAT: | 0,70879 € |




