Parametric Equivalent
Direct

NWW5JB50R0 | |
|---|---|
DigiKey Part Number | NWW5JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | NWW5JB50R0 |
Description | RES 50 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW5JB50R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW5JT50R0 | Stackpole Electronics Inc | 0 | NWW5JT50R0-ND | 0,59562 € | Parametric Equivalent |
| WW5JB50R0 | Stackpole Electronics Inc | 0 | WW5JB50R0-ND | 0,36139 € | Parametric Equivalent |
| NS00550R00JE12 | Vishay Dale | 0 | 541-NS00550R00JE12-ND | 9,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59562 € | 297,81 € |
| Unit Price without VAT: | 0,59562 € |
|---|---|
| Unit Price with VAT: | 0,70879 € |



