
NWW5FT820R | |
|---|---|
DigiKey Part Number | 738-NWW5FT820R-ND |
Manufacturer | |
Manufacturer Product Number | NWW5FT820R |
Description | RES, WW, 5W, 820 OHM, 1%, NON-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 5.1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW5FT820R Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62200 € | 311,00 € |
| Unit Price without VAT: | 0,62200 € |
|---|---|
| Unit Price with VAT: | 0,74018 € |

