Parametric Equivalent

NWW4JB12R0 | |
|---|---|
DigiKey Part Number | 738-NWW4JB12R0-ND |
Manufacturer | |
Manufacturer Product Number | NWW4JB12R0 |
Description | RES, WW, 4W, 12 OHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 4.3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW4JB12R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.270" Dia x 0.700" L (6.86mm x 17.78mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW4JT12R0 | Stackpole Electronics Inc | 0 | 738-NWW4JT12R0-ND | 0,52128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52128 € | 521,28 € |
| Unit Price without VAT: | 0,52128 € |
|---|---|
| Unit Price with VAT: | 0,62032 € |


