
NWW4FT1R60 | |
|---|---|
DigiKey Part Number | 738-NWW4FT1R60-ND |
Manufacturer | |
Manufacturer Product Number | NWW4FT1R60 |
Description | RES, WW, 4W, 1.6 OHM, 1%, NON-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 4.3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW4FT1R60 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.270" Dia x 0.700" L (6.86mm x 17.78mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55018 € | 550,18 € |
| Unit Price without VAT: | 0,55018 € |
|---|---|
| Unit Price with VAT: | 0,65471 € |

