
NWW3FT150R | |
|---|---|
DigiKey Part Number | 738-NWW3FT150R-ND |
Manufacturer | |
Manufacturer Product Number | NWW3FT150R |
Description | RES, WW, 3W, 150 OHM, 1%, NON-IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3.2W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW3FT150R Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50754 € | 1.015,08 € |
| Unit Price without VAT: | 0,50754 € |
|---|---|
| Unit Price with VAT: | 0,60397 € |

