Parametric Equivalent

NWW3AJB2R70 | |
|---|---|
DigiKey Part Number | NWW3AJB2R70-ND |
Manufacturer | |
Manufacturer Product Number | NWW3AJB2R70 |
Description | RES 2.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW3AJB2R70 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3AJB2R70 | Stackpole Electronics Inc | 0 | WW3AJB2R70-ND | 0,29395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49910 € | 499,10 € |
| Unit Price without VAT: | 0,49910 € |
|---|---|
| Unit Price with VAT: | 0,59393 € |


