NWW2FTR100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,58708 €
Datasheet

Similar


Ohmite
In Stock: 3.046
Unit Price: 1,88000 €
Datasheet
100 mOhms ±1% 2.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWW2FTR100

DigiKey Part Number
NWW2FTR100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NWW2FTR100
Description
RES 0.1 OHM 1% 2.5W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NWW2FTR100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±90ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.156" Dia x 0.370" L (3.96mm x 9.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NWW2FBR100Stackpole Electronics Inc0NWW2FBR100-ND0,58708 €Parametric Equivalent
WNCR10FETOhmite3.046WNCR10FECT-ND1,88000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54626 €1.092,52 €
Manufacturers Standard Package
Unit Price without VAT:0,54626 €
Unit Price with VAT:0,65005 €