New at DigiKey
6.2 Ohms ±5% 1.1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWW1JT6R20

DigiKey Part Number
738-NWW1JT6R20-ND
Manufacturer
Manufacturer Product Number
NWW1JT6R20
Description
RES, WW, 1W, 6.2 OHM, 5%, NON-IN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±5% 1.1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NWW1JT6R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.375" L (2.79mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,38551 €963,78 €
Manufacturers Standard Package
Unit Price without VAT:0,38551 €
Unit Price with VAT:0,45876 €