
NWW1FT220R | |
|---|---|
DigiKey Part Number | 738-NWW1FT220R-ND |
Manufacturer | |
Manufacturer Product Number | NWW1FT220R |
Description | RES, WW, 1W, 220 OHM, 1%, NON-IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1.1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW1FT220R Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42028 € | 1.050,70 € |
| Unit Price without VAT: | 0,42028 € |
|---|---|
| Unit Price with VAT: | 0,50013 € |

