NWW10JT50R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,74212 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,74212 €
Datasheet
50 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWW10JT50R0

DigiKey Part Number
738-NWW10JT50R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NWW10JT50R0
Description
RES 50 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NWW10JT50R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WW10JB50R0Stackpole Electronics Inc0WW10JB50R0-ND0,74212 €Parametric Equivalent
WW10JT50R0Stackpole Electronics Inc0WW10JT50R0-ND0,74212 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,18780 €296,95 €
Manufacturers Standard Package
Unit Price without VAT:1,18780 €
Unit Price with VAT:1,41348 €