
NWW10JT1R20 | |
|---|---|
DigiKey Part Number | 738-NWW10JT1R20-ND |
Manufacturer | |
Manufacturer Product Number | NWW10JT1R20 |
Description | RES, WW, 10W, 1.2 OHM, 5%, NON-I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW10JT1R20 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19728 € | 299,32 € |
| Unit Price without VAT: | 1,19728 € |
|---|---|
| Unit Price with VAT: | 1,42476 € |

