
NWW10JT130R | |
|---|---|
DigiKey Part Number | 738-NWW10JT130R-ND |
Manufacturer | |
Manufacturer Product Number | NWW10JT130R |
Description | RES, WW, 10W, 130 OHM, 5%, NON-I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW10JT130R Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,18780 € | 296,95 € |
| Unit Price without VAT: | 1,18780 € |
|---|---|
| Unit Price with VAT: | 1,41348 € |

