Similar

NWW10FB100R | |
|---|---|
DigiKey Part Number | 738-NWW10FB100R-ND |
Manufacturer | |
Manufacturer Product Number | NWW10FB100R |
Description | RES 100 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NWW10FB100R Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTN10-100RF1 | Riedon products by Bourns | 0 | 696-UTN10-100RF1-ND | 1,34971 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21902 € | 609,51 € |
| Unit Price without VAT: | 1,21902 € |
|---|---|
| Unit Price with VAT: | 1,45063 € |


