
NSM4124FT2R49 | |
|---|---|
DigiKey Part Number | NSM4124FT2R49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSM4124FT2R49 |
Description | RES 2.49 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NSM4124FT2R49 Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,80485 € | 643,88 € |
| Unit Price without VAT: | 0,80485 € |
|---|---|
| Unit Price with VAT: | 0,95777 € |

