
NSM2615JT2R40 | |
|---|---|
DigiKey Part Number | NSM2615JT2R40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSM2615JT2R40 |
Description | RES 2.4 OHM 5% 1W 2615 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NSM2615JT2R40 Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 (6538 Metric), J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.155" (3.94mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

