
NMHL200JB25R0 | |
|---|---|
DigiKey Part Number | 738-NMHL200JB25R0-ND |
Manufacturer | |
Manufacturer Product Number | NMHL200JB25R0 |
Description | 200, 5%, BULK, 25 OHMIC VALUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Non-Inductive, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 6.496" L x 2.362" W (165.00mm x 60.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.181" (30.00mm) |
Power (Watts) 200W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,05450 € | 7.405,45 € |
| Unit Price without VAT: | 74,05450 € |
|---|---|
| Unit Price with VAT: | 88,12486 € |

