
NMHL100JB25R0 | |
|---|---|
DigiKey Part Number | 738-NMHL100JB25R0-ND |
Manufacturer | |
Manufacturer Product Number | NMHL100JB25R0 |
Description | 100, 5%, BULK, 25 OHMIC VALUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Flame Retardant Coating, Non-Inductive, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 6.496" L x 1.575" W (165.00mm x 40.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 100W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,60530 € | 2.160,53 € |
| Unit Price without VAT: | 21,60530 € |
|---|---|
| Unit Price with VAT: | 25,71031 € |

