Parametric Equivalent

NKAL50JB6R20 | |
|---|---|
DigiKey Part Number | 738-NKAL50JB6R20-ND |
Manufacturer | |
Manufacturer Product Number | NKAL50JB6R20 |
Description | RES, WW, ALUM, 50W, 6.2 OHM, 5%, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL50JB6R20 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 6.2 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±5% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL50JB6R20 | Stackpole Electronics Inc | 0 | 738-KAL50JB6R20-ND | 2,15924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,43712 € | 859,28 € |
| Unit Price without VAT: | 3,43712 € |
|---|---|
| Unit Price with VAT: | 4,09017 € |


