NKAL50FB75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,26552 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 97
Unit Price: 10,74000 €
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 265
Unit Price: 7,20000 €
Datasheet
New at DigiKey
75 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKAL50FB75R0

DigiKey Part Number
738-NKAL50FB75R0-ND
Manufacturer
Manufacturer Product Number
NKAL50FB75R0
Description
RES, WW, ALUM, 50W, 75 OHM, 1%,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NKAL50FB75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
75 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.641" (16.28mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAL50FB75R0Stackpole Electronics Inc0KAL50FB75R0-ND2,26552 €Parametric Equivalent
850F75REOhmite97850F75RE-ND10,74000 €Parametric Equivalent
UAL50-75RF8Riedon products by Bourns265696-1517-ND7,20000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,64560 €911,40 €
Unit Price without VAT:3,64560 €
Unit Price with VAT:4,33826 €