NKAL50FB2R00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1.431
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 158
Unit Price: 10,74000 €
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 241
Unit Price: 4,95000 €
Datasheet
New at DigiKey
2 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKAL50FB2R00

DigiKey Part Number
738-NKAL50FB2R00-ND
Manufacturer
Manufacturer Product Number
NKAL50FB2R00
Description
RES, WW, ALUM, 50W, 2 OHM, 1%, N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NKAL50FB2R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
2 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.641" (16.28mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAL50FB2R00Stackpole Electronics Inc1.431KAL50FB2R00-ND5,09000 €Parametric Equivalent
850F2R0EOhmite158850F2R0E-ND10,74000 €Parametric Equivalent
UAL50-2RF8Riedon products by Bourns241696-1471-ND4,95000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,64560 €911,40 €
Unit Price without VAT:3,64560 €
Unit Price with VAT:4,33826 €