Parametric Equivalent
Parametric Equivalent

NKAL50FB1R00 | |
|---|---|
DigiKey Part Number | 738-NKAL50FB1R00-ND |
Manufacturer | |
Manufacturer Product Number | NKAL50FB1R00 |
Description | RES, WW, ALUM, 50W, 1 OHM, 1%, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL50FB1R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL50FB1R00 | Stackpole Electronics Inc | 972 | KAL50FB1R00-ND | 5,09000 € | Parametric Equivalent |
| 850F1R0E | Ohmite | 195 | 850F1R0E-ND | 10,74000 € | Parametric Equivalent |
| UAL50-1RF8 | Riedon products by Bourns | 38 | 696-1508-ND | 7,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64560 € | 911,40 € |
| Unit Price without VAT: | 3,64560 € |
|---|---|
| Unit Price with VAT: | 4,33826 € |




