Parametric Equivalent

NKAL25JB7K50 | |
|---|---|
DigiKey Part Number | 738-NKAL25JB7K50-ND |
Manufacturer | |
Manufacturer Product Number | NKAL25JB7K50 |
Description | RES, WW, ALUM, 25W, 7.5 KOHM, 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL25JB7K50 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 7.5 kOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±5% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL25JB7K50 | Stackpole Electronics Inc | 0 | 738-KAL25JB7K50-ND | 1,97124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,19784 € | 799,46 € |
| Unit Price without VAT: | 3,19784 € |
|---|---|
| Unit Price with VAT: | 3,80543 € |


