Parametric Equivalent

NKAL250FB1R00 | |
|---|---|
DigiKey Part Number | NKAL250FB1R00-ND |
Manufacturer | |
Manufacturer Product Number | NKAL250FB1R00 |
Description | RES CHAS MNT 1 OHM 1% 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL250FB1R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 4.500" L x 3.000" W (114.30mm x 76.20mm) |
Tolerance ±1% | Height - Seated (Max) 2.224" (56.50mm) |
Power (Watts) 250W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL250FB1R00 | Stackpole Electronics Inc | 0 | KAL250FB1R00-ND | 20,87300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 36,59400 € | 1.097,82 € |
| Unit Price without VAT: | 36,59400 € |
|---|---|
| Unit Price with VAT: | 43,54686 € |


