Parametric Equivalent

NKAL10JB13R0 | |
|---|---|
DigiKey Part Number | 738-NKAL10JB13R0-ND |
Manufacturer | |
Manufacturer Product Number | NKAL10JB13R0 |
Description | RES, WW, ALUM, 10W, 13 OHM, 5%, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL10JB13R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 13 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±5% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL10JB13R0 | Stackpole Electronics Inc | 0 | 738-KAL10JB13R0-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46900 € | 617,25 € |
| Unit Price without VAT: | 2,46900 € |
|---|---|
| Unit Price with VAT: | 2,93811 € |


