Parametric Equivalent

NKAL10JB10R0 | |
|---|---|
DigiKey Part Number | NKAL10JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | NKAL10JB10R0 |
Description | RES CHAS MNT 10 OHM 5% 12.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL10JB10R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.748" L x 0.799" W (19.00mm x 20.30mm) |
Tolerance ±5% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL10JB10R0 | Stackpole Electronics Inc | 0 | 738-KAL10JB10R0-ND | 1,44840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,44940 € | 612,35 € |
| Unit Price without VAT: | 2,44940 € |
|---|---|
| Unit Price with VAT: | 2,91479 € |


