Parametric Equivalent
Parametric Equivalent

NKAL10FB3R00 | |
|---|---|
DigiKey Part Number | 738-NKAL10FB3R00-ND |
Manufacturer | |
Manufacturer Product Number | NKAL10FB3R00 |
Description | RES, WW, ALUM, 10W, 3 OHM, 1%, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL10FB3R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL10FB3R00 | Stackpole Electronics Inc | 0 | 738-KAL10FB3R00-ND | 1,44840 € | Parametric Equivalent |
| UAL10-3RF8 | Riedon products by Bourns | 57 | UAL10-3RF8-ND | 4,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,69248 € | 673,12 € |
| Unit Price without VAT: | 2,69248 € |
|---|---|
| Unit Price with VAT: | 3,20405 € |



