
NCB10JB1R5 | |
|---|---|
DigiKey Part Number | NCB10JB1R5-ND |
Manufacturer | |
Manufacturer Product Number | NCB10JB1R5 |
Description | RES 1.5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Non-Inductive, Safety |
Series | Temperature Coefficient ±500ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.874" L x 0.374" W (47.60mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,47883 € | 167,59 € |
| Unit Price without VAT: | 0,47883 € |
|---|---|
| Unit Price with VAT: | 0,56981 € |

