
NCB10JB15R | |
|---|---|
DigiKey Part Number | NCB10JB15R-ND |
Manufacturer | |
Manufacturer Product Number | NCB10JB15R |
Description | RES 15 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.874" L x 0.374" W (47.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,48486 € | 169,70 € |
| Unit Price without VAT: | 0,48486 € |
|---|---|
| Unit Price with VAT: | 0,57698 € |

