Parametric Equivalent
Parametric Equivalent

MWW5JT100R | |
|---|---|
DigiKey Part Number | MWW5JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW5JT100R |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW5JT100R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW5JB100R | Stackpole Electronics Inc | 0 | 738-NWW5JB100R-ND | 0,59562 € | Parametric Equivalent |
| NWW5JT100R | Stackpole Electronics Inc | 0 | NWW5JT100R-ND | 0,59562 € | Parametric Equivalent |
| WW5JB100R | Stackpole Electronics Inc | 0 | 738-WW5JB100R-ND | 0,36139 € | Parametric Equivalent |
| WW5JT100R | Stackpole Electronics Inc | 0 | 738-WW5JT100RCT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56908 € | 284,54 € |
| Unit Price without VAT: | 0,56908 € |
|---|---|
| Unit Price with VAT: | 0,67721 € |




