
MWW5FT825R | |
|---|---|
DigiKey Part Number | 738-MWW5FT825RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW5FT825R |
Description | RES 825 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW5FT825R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59088 € | 295,44 € |
| Unit Price without VAT: | 0,59088 € |
|---|---|
| Unit Price with VAT: | 0,70315 € |

