
MWW3JT5K00 | |
|---|---|
DigiKey Part Number | MWW3JT5K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW3JT5K00 |
Description | RES 5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW3JT5K00 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3JT5K00 | Stackpole Electronics Inc | 0 | WW3JT5K00-ND | 0,34392 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56964 € | 854,46 € |
| Unit Price without VAT: | 0,56964 € |
|---|---|
| Unit Price with VAT: | 0,67787 € |


