
MWW3JT300R | |
|---|---|
DigiKey Part Number | MWW3JT300R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW3JT300R |
Description | RES 300 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW3JT300R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45145 € | 677,18 € |
| Unit Price without VAT: | 0,45145 € |
|---|---|
| Unit Price with VAT: | 0,53723 € |

