
MWW10FTR270 | |
|---|---|
DigiKey Part Number | MWW10FTR270-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW10FTR270 |
Description | RES 0.27 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.480" Dia x 1.965" L (12.19mm x 49.91mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88996 € | 889,96 € |
| Unit Price without VAT: | 0,88996 € |
|---|---|
| Unit Price with VAT: | 1,05905 € |

