
MWW10FTR200 | |
|---|---|
DigiKey Part Number | MWW10FTR200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW10FTR200 |
Description | RES 0.2 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.480" Dia x 1.965" L (12.19mm x 49.91mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87890 € | 878,90 € |
| Unit Price without VAT: | 0,87890 € |
|---|---|
| Unit Price with VAT: | 1,04589 € |

