
MWW10FT1R00 | |
|---|---|
DigiKey Part Number | 738-MWW10FT1R00TR-ND - Tape & Reel (TR) 738-MWW10FT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MWW10FT1R00 |
Description | RES 1 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW10FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.480" Dia x 1.965" L (12.19mm x 49.91mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,22320 € | 30,58 € |
| 50 | 1,10220 € | 55,11 € |
| 100 | 0,99940 € | 99,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88672 € | 221,68 € |
| 500 | 0,81624 € | 408,12 € |
| 750 | 0,78004 € | 585,03 € |
| 1.250 | 0,73907 € | 923,84 € |
| 1.750 | 0,71466 € | 1.250,65 € |
| 2.500 | 0,69080 € | 1.727,00 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

