
MVM5JB2K20 | |
|---|---|
DigiKey Part Number | MVM5JB2K20-ND |
Manufacturer | |
Manufacturer Product Number | MVM5JB2K20 |
Description | RES 2.2K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MVM5JB2K20 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQMR52K2J | TE Connectivity Passive Product | 0 | A102461-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19256 € | 288,84 € |
| Unit Price without VAT: | 0,19256 € |
|---|---|
| Unit Price with VAT: | 0,22915 € |


