
MVM5JB200R | |
|---|---|
DigiKey Part Number | MVM5JB200R-ND |
Manufacturer | |
Manufacturer Product Number | MVM5JB200R |
Description | RES 200 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MVM5JB200R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19103 € | 286,55 € |
| Unit Price without VAT: | 0,19103 € |
|---|---|
| Unit Price with VAT: | 0,22733 € |

