
MVM5JB1K30 | |
|---|---|
DigiKey Part Number | 738-MVM5JB1K30-ND |
Manufacturer | |
Manufacturer Product Number | MVM5JB1K30 |
Description | RES, 5W, 1.3 KOHM, 5%, VERT MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MVM5JB1K30 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19256 € | 288,84 € |
| Unit Price without VAT: | 0,19256 € |
|---|---|
| Unit Price with VAT: | 0,22915 € |

