
MVM3JBR120 | |
|---|---|
DigiKey Part Number | 738-MVM3JBR120-ND |
Manufacturer | |
Manufacturer Product Number | MVM3JBR120 |
Description | RES, 3W, 0.12 OHM, 5%, VERT MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MVM3JBR120 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.335" W (12.50mm x 8.50mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17271 € | 259,06 € |
| Unit Price without VAT: | 0,17271 € |
|---|---|
| Unit Price with VAT: | 0,20552 € |

