
MVM3JB75K0 | |
|---|---|
DigiKey Part Number | MVM3JB75K0-ND |
Manufacturer | |
Manufacturer Product Number | MVM3JB75K0 |
Description | RES 75K OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MVM3JB75K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.492" L x 0.335" W (12.50mm x 8.50mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13111 € | 196,67 € |
| Unit Price without VAT: | 0,13111 € |
|---|---|
| Unit Price with VAT: | 0,15602 € |

